Littelfuse SMA6L100A
| Manufacturer | |
| MPN | SMA6L100A |
| LCSC Part # | C3705820 |
| Packaging | DO-221AC |
| Customer # | |
| Key Attributes | 162VC Clamp 3.7A Ipp TVS DIODE DO-221AC |
| Datasheet | Littelfuse SMA6L100A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-221AC | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-221AC | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMA6L series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMA6L low profle package has the same power performance as the SMB package but with lowest height profles (1.1 mm) in the industry.
Features
AI Translation
- Same power as standard SMB devices (600 W)
- SMA low profle package: less than 1.1 mm
- Footprint compatibility with standard SMA and SMB products (easy to layout)
- Typical failure mode is a short circuit condition for current events exceeding component rating
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low inductance, excellent clamping capability
- Fast response time: typically less than 1.0ns from 0 Volts to VBR min
- Built-in strain relief
- Glass passivated junction
- Typical |R<1|μA when VBR min >12 V
- High temperature refow soldering guaranteed: 260°C/40 sec
- VBR @ TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Meet MSL level1, per J-STD-020, lead-frame maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2ND level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0549 | $ 0.05 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-221AC | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-221AC | |
| Clamping Voltage | 162V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 111V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMA6L series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMA6L low profle package has the same power performance as the SMB package but with lowest height profles (1.1 mm) in the industry.
Features
AI Translation
- Same power as standard SMB devices (600 W)
- SMA low profle package: less than 1.1 mm
- Footprint compatibility with standard SMA and SMB products (easy to layout)
- Typical failure mode is a short circuit condition for current events exceeding component rating
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low inductance, excellent clamping capability
- Fast response time: typically less than 1.0ns from 0 Volts to VBR min
- Built-in strain relief
- Glass passivated junction
- Typical |R<1|μA when VBR min >12 V
- High temperature refow soldering guaranteed: 260°C/40 sec
- VBR @ TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
- UL Recognized compound meeting fammability rating V-0
- Meet MSL level1, per J-STD-020, lead-frame maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2ND level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA6J100AFL-TP | MCC | DO-221AC(SMA-FL) | 0 | $ 0.202 | ||
| SMA6J90AFL-TP | MCC | DO-221AC(SMA-FL) | 0 | $ 0.202 | ||
| SMA6L90A | Littelfuse | DO-221AC | 0 | $ 0.046 | ||
| SMA6J110AFL-TP | MCC | DO-221AC(SMA-FL) | 0 | $ 0.202 | ||
| SMA6L110A | Littelfuse | DO-221AC | 0 | $ 0.0509 |

