LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek SMAJ26C

Manufacturer
MPN
SMAJ26C
LCSC Part #
C3705693
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
46.6VC Clamp 8.58A Ipp TVS DIODE DO-214AC(SMA)
DatasheetMeritek SMAJ26C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AC(SMA)
Clamping Voltage46.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)8.58A
Peak Pulse Power Dissipation (Ppp)400W
Number of ChannelsSingle-channel
Voltage - Breakdown28.9V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)26V

Features

AI Translation
  • Breakdown Voltage from 5.0 to 440V
  • 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
  • Glass passivated chip
  • Excellent clamping capability
  • Fast response time
  • Terminal: Solderable per MIL-STD-750, Method 2026
  • Epoxy: UL 94V-0 rate flame retardant
  • UL/cUL safety approved: certification No: E223045