Littelfuse 8.0SMDJ70CA-T7
| Manufacturer | |
| MPN | 8.0SMDJ70CA-T7 |
| LCSC Part # | C3705619 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 113VC Clamp 71A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datasheet | Littelfuse 8.0SMDJ70CA-T7 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 8.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Glass passivated chip junction
- 8kW peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Compact size with high power density in DO214AB Package
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature reflow soldering guaranteed: 260°C/40sec
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7278 | $ 0.73 |
| 200+ | $ 0.2823 | $ 56.46 |
| 500+ | $ 0.2727 | $ 136.35 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 113V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 71A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 8.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- For surface mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Glass passivated chip junction
- 8kW peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Compact size with high power density in DO214AB Package
- Low incremental surge resistance
- Typical IR less than 5μA when VBR min > 22V
- High temperature reflow soldering guaranteed: 260°C/40sec
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 8.0SMDJ70CA | Littelfuse | DO-214AB(SMCJ) | 10 | $ 5.295 | ||
| TP8.0SMDJ70CA | TECH PUBLIC | SMC | 488 | $0.9778 $1.0292 | ||
| 8.0SMDJ64CA | Littelfuse | DO-214AB(SMCJ) | 9 | $ 6.0518 | ||
| 8.0SMDJ64CA/T7 | amsem | DO-214AB | 1 | $ 0.853 | ||
| 8.0SMDJ75CA | PDW | SMC | 500 | $ 0.8637 | ||
| TP8.0SMDJ75CA | TECH PUBLIC | SMC | 290 | $0.9592 $1.0096 | ||
| 8.0SMDJ64CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7291 | ||
| 8.0SMDJ75CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.7291 |

