Littelfuse SMCJ150CA-HRA
| Manufacturer | |
| MPN | SMCJ150CA-HRA |
| LCSC Part # | C3705156 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 243VC Clamp 6.2A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datasheet | Littelfuse SMCJ150CA-HRA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMCJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These are available with a variety of upscreening options for enhanced reliability.
Features
AI Translation
- High reliability devices with fabrication and assembly lots traceability
- Enhanced reliability screening options are available in reference to MIL-PRF-19500. Refer to screen process table for more detail on screening options
- For surface mounted applications to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- High Temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package has Underwriters laboratory flammability 94V-O
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
AI Translation
- I/O Interfaces
- VCC bus
- Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.018 | $ 15.02 |
| 200+ | $ 5.8123 | $ 1162.46 |
| 500+ | $ 5.6086 | $ 2804.30 |
| 1,000+ | $ 5.5068 | $ 5506.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 167V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMCJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These are available with a variety of upscreening options for enhanced reliability.
Features
AI Translation
- High reliability devices with fabrication and assembly lots traceability
- Enhanced reliability screening options are available in reference to MIL-PRF-19500. Refer to screen process table for more detail on screening options
- For surface mounted applications to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated chip junction
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- High Temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package has Underwriters laboratory flammability 94V-O
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
AI Translation
- I/O Interfaces
- VCC bus
- Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ150CA/TR13 | Brightking | SMC(DO-214AB) | 1,970 | $ 0.139 | ||
| SMCJ150CA | Littelfuse | DO-214AB | 31 | $ 0.6223 | ||
| SMCJ150CA | Liown | SMC(DO-214AB) | 5,420 | $0.1349 $0.142 | ||
| SMCJ150CA-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.3432 | ||
| SMCJ150CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 4.85 | ||
| MSMCJ150CAE3/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 2.2088 | ||
| MSMCJ150CA/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 2.208 | ||
| MSMCJ150CA | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 2.0491 | ||
| TPSMC150CA-VR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.526 | ||
| SMCJE150CA | EATON | SMC | 0 | $ 0.0988 | ||
| SMCJ150CA | EIC | SMC(DO-214AB) | 0 | $ 0.3565 | ||
| SMCJ150CA-E3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.5345 | ||
| SMCJ150CAHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ150CA-M3/9AT | VISHAY | DO-214AB(SMC) | 0 | $ 0.5106 | ||
| SMCJ150CA-M3/57T | VISHAY | DO-214AB(SMC) | 0 | $ 0.5106 | ||
| SMCJ150CAHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4721 | ||
| SMCJ150CAHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.5106 | ||
| SMCJ150CA-AT/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.2968 | ||
| TV15C151JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8623 | ||
| TV15C151JB-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.3159 |

