Littelfuse 5KP110A-HR
| Manufacturer | |
| MPN | 5KP110A-HR |
| LCSC Part # | C3704569 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 177VC Clamp 28.8A Ipp TVS DIODE P600 |
| Datasheet | Littelfuse 5KP110A-HR |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP-HR High Reliability Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4-4
- Low incremental surge resistance
- Typical IR less than 2μA when VBR min>12V
- High temperature soldering guaranteed: 260C/10 seconds / 0.375'' (9.5mm) lead length, 5 lbs., (2.3kg) tension VBR @TJ = VBR @25°C×(1 + αT:(Tj - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0925 | $ 5.09 |
| 200+ | $ 1.9708 | $ 394.16 |
| 500+ | $ 1.9026 | $ 951.30 |
| 800+ | $ 1.8677 | $ 1494.16 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP-HR High Reliability Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000 - 4-4
- Low incremental surge resistance
- Typical IR less than 2μA when VBR min>12V
- High temperature soldering guaranteed: 260C/10 seconds / 0.375'' (9.5mm) lead length, 5 lbs., (2.3kg) tension VBR @TJ = VBR @25°C×(1 + αT:(Tj - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- UL Recognized compound meeting fammability rating V-0
- Lead-free matte tin plated package
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5KP110A | Littelfuse | P600 | 10 | $ 2.465 | ||
| 5KP110A | Liown | P600 | 149 | $0.6767 $0.7123 | ||
| 5KP110A-E3/54 | VISHAY | P600 | 9 | $ 4.1046 | ||
| 30KPA108A/B | Brightking | P600 | 3 | $ 5.5973 | ||
| 5KP100A | Littelfuse | P600 | 614 | $ 2.177 | ||
| 5KP110AE3/TR13 | MICROCHIP | P600 | 0 | $ 2.232 | ||
| 5KP110AHE3/73 | VISHAY | P600 | 0 | $ 2.1164 | ||
| 5KP110A-TP | MCC | R-6 | 0 | $ 1.0022 | ||
| 5KP110AHE3/54 | VISHAY | P600 | 0 | $ 2.0328 | ||
| 30KPA108A-B | Littelfuse | P600 | 0 | $ 4.8294 | ||
| 5KP110A-E3/73 | VISHAY | P600 | 0 | $ 1.4108 | ||
| 5KP110A_R2_00001 | PANJIT | P600 | 0 | $ 1.681 | ||
| 30KPA108A-HR | Littelfuse | P600 | 0 | $ 9.1672 | ||
| 30KPA108AE3/TR13 | MICROCHIP | P600 | 0 | $ 21.9383 | ||
| 5KP110E3/TR13 | MICROCHIP | P600 | 0 | $ 2.232 | ||
| 30KPA108A-HRA | Littelfuse | P600 | 0 | $ 8.6582 | ||
| 30KP108A-TP | MCC | R-6 | 0 | $ 5.3683 | ||
| 30KPA108A | Littelfuse | P600 | 0 | $ 4.8512 |

