EATON SMDJE110A
| Manufacturer | |
| MPN | SMDJE110A |
| LCSC Part # | C3703491 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 177VC Clamp 16.9A Ipp TVS DIODE SMC |
| Datasheet | EATON SMDJE110A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 177V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 16.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 122V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 110V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

