LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MXLDA3KP15CAE3 product image
Images for reference only

MICROCHIP MXLDA3KP15CAE3

Manufacturer
MPN
MXLDA3KP15CAE3
LCSC Part #
C3703460
Packaging
SMD-16P
Customer #
Key Attributes
24.4VC Clamp 123A Ipp TVS DIODE SMD-16P
DatasheetMICROCHIP MXLDA3KP15CAE3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.3494$ 98.35
200+$ 38.0601$ 7612.02
500+$ 36.7228$ 18361.40
1,000+$ 36.061$ 36061.00
Standard Packaging500/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingSMD-16P
Clamping Voltage24.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)123A
Peak Pulse Power Dissipation (Ppp)3kW
Number of Channels8
Voltage - Breakdown16.7V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Introduction

AI Translation

The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4

Features

AI Translation
  • Available in both unidirectional and bidirectional construction
  • Selections for 6.0 to 40 volts standoff voltages (VWM)
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Suppresses transients up to 3,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • 3σ lot norm screening performed on standby current (ID)

Applications

AI Translation
  • Suppresses transients up to 3000 watts @ 10/1000 μs
  • Protection from switching transients and induced RF
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
  • Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
  • Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MXDA3KP15CAMICROCHIPSMD-16P0$ 114.3237
MXDA3KP15CAE3MICROCHIPSMD-16P0$ 114.3237
MXLDA3KP15CAMICROCHIPSMD-16P0$ 98.3494
MADA3KP15CAE3MICROCHIPSMD-16P0$ 86.4967
MADA3KP15CAMICROCHIPSMD-16P0$ 86.4967
MXDA3KP14CAMICROCHIPSMD-16P0$ 114.3237
MADA3KP14CAE3MICROCHIPSMD-16P0$ 86.4967
MXLDA3KP14CAMICROCHIPSMD-16P0$ 98.3494
MXDA3KP14CAE3MICROCHIPSMD-16P0$ 114.3237
MADA3KP14CAMICROCHIPSMD-16P0$ 86.4967