EATON SMFE130AH
| Manufacturer | |
| MPN | SMFE130AH |
| LCSC Part # | C3703164 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 209VC Clamp 900mA Ipp TVS DIODE SOD-123FL |
| Datasheet | EATON SMFE130AH |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 144V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 144V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade (AEC-Q101 qualified)
- Low profile SOD-123FL package
- Excellent clamping capability
- High reliability application
- 200 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 6 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
Applications
AI Translation
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1137 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0425 | $ 21.25 |
| 1,000+ | $ 0.0417 | $ 41.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 144V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 209V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 900mA | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 144V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 130V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade (AEC-Q101 qualified)
- Low profile SOD-123FL package
- Excellent clamping capability
- High reliability application
- 200 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 6 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
Applications
AI Translation
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power train controls
- xEV and battery systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMF130A | R+O | SOD-123FL | 3,020 | $ 0.0427 | ||
| SMF130A | FOSAN | SOD-123FL | 4,060 | $0.0206 $0.0228 | ||
| SMF130A | MDM | SOD-123FL | 200 | $ 0.0168 | ||
| SMF130A | Littelfuse | SOD-123FL | 10 | $ 0.2986 | ||
| SMF130A-MS | MSKSEMI | SOD-123FL | 4,050 | $0.0167 $0.0185 | ||
| SMF120A | MSKSEMI | SOD-123FL | 3,000 | $ 0.0709 | ||
| SMF120A | XCH | SOD-123FL | 3,000 | $ 0.0225 | ||
| SMF120A | TWGMC | SOD-123FL | 2,840 | $ 0.0245 | ||
| SMF120A | TECH PUBLIC | SOD-123FL | 1,820 | $ 0.0301 | ||
| SMF130A | Meritek | SOD-123FL | 0 | $ 0.1091 | ||
| SMFE130A | EATON | SOD-123FL | 0 | $ 0.095 | ||
| SMF4L130A | Littelfuse | SOD-123FL | 0 | $ 0.135 | ||
| SMF130A | Jingdao Microelectronics | SOD-123FL | 0 | $ 0.0202 | ||
| SMF130A | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0454 | ||
| SMF130A | TWGMC | SOD-123FL | 0 | $ 0.0451 | ||
| SMF4L130A-7 | DIODES | DO-219AA | 0 | $ 0.1824 | ||
| SMF4L130AQ-7 | DIODES | DO-219AA | 0 | $ 0.186 | ||
| SMF130A-TP | MCC | SOD-123FL | 0 | $ 0.1328 | ||
| SMF120A | Jingdao Microelectronics | SOD-123FL | 0 | $ 0.025 | ||
| SMF120A | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0454 |

