EATON 15KPE17A
| Manufacturer | |
| MPN | 15KPE17A |
| LCSC Part # | C3702994 |
| Packaging | Through Hole,D8.6xL8.6mm |
| Customer # | |
| Key Attributes | 29.3VC Clamp 515.4A Ipp TVS DIODE Through Hole |
| Datasheet | EATON 15KPE17A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D8.6xL8.6mm | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D8.6xL8.6mm | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low incremental surge resistance
- Excellent clamping capability
- 15,000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 2 μA above 30 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow and wave soldering
- Plastic package meets UL 94 V-0 flammability rating
- Terminal: Solder plated leads, solderable per J-STD-02 UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1939 | $ 1.19 |
| 300+ | $ 0.463 | $ 138.90 |
| 600+ | $ 0.4456 | $ 267.36 |
| 900+ | $ 0.4376 | $ 393.84 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D8.6xL8.6mm | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D8.6xL8.6mm | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5mA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low incremental surge resistance
- Excellent clamping capability
- 15,000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 2 μA above 30 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow and wave soldering
- Plastic package meets UL 94 V-0 flammability rating
- Terminal: Solder plated leads, solderable per J-STD-02 UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 15KPE18A | EATON | Through Hole,D8.6xL8.6mm | 0 | $ 1.1939 |

