LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MSMLJ20A/TR

Manufacturer
MPN
MSMLJ20A/TR
LCSC Part #
C3702348
Packaging
SMLJ(DO-214AB)
Customer #
Key Attributes
32.4VC Clamp 92.6A Ipp TVS DIODE SMLJ(DO-214AB)
DatasheetMICROCHIP MSMLJ20A/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingSMLJ(DO-214AB)
Clamping Voltage32.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)92.6A
Peak Pulse Power Dissipation (Ppp)3kW
Number of ChannelsSingle-channel
Voltage - Breakdown22.2V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)20V

Introduction

AI Translation

The MSMLG5.0A–MSMLG170CA and the MSMLJ5.0A–MSMLJ170CA series of high-reliability transient voltage suppressors (TVS) protect circuits from voltage spikes containing up to 3000 W (10/1000 μs model pulse). The SMLG gull-wing design in the DO-215AB package allows for visible solder connections. The SMLJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS-compliant versions. These are available with a variety of upscreening options for enhanced reliability. They protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • High-reliability devices with fabrication and assembly lot traceability for all M prefix devices
  • All devices are 100% surge tested
  • 3σ lot norm screening performed on standby current (I D) for all M prefix devices
  • Available in both unidirectional and bidirectional versions
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B for all M prefix devices
  • Enhanced reliability screening options with M prefix are available in reference to MIL-PRF-19500
  • RoHS compliant versions available
  • Axial-lead equivalent packages for thru-hole mounting are available as M5KP5.0A to M5KP110CA with 5000 W rating

Applications

AI Translation
  • Suppresses transients up to 3000 W (10/1000 μs test pulse)
  • Protection from switching transients and induced RF
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 Ω source impedance: Class 1 and 2: SML 5.0A to SML 170A or CA; Class 3: SML 5.0A to SML 150A or CA; Class 4: SML 5.0A to SML 75A or CA
  • Secondary lightning protection per IEC 61000-4-5 with 12 Ω source impedance: Class 1: SML 5.0A to SML 170A or CA; Class 2: SML 5.0A to SML 90A or CA; Class 3: SML 5.0A to SML 48A or CA; Class 4: SML 5.0A to SML 24A or CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 Ω source impedance: Class 2: SML 5.0A to SML 43A or CA; Class 3: SML 5.0A to SML 22A or CA; Class 4: SML 5.0A to SML10A or CA