LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1.5SMC8.2A-E3/9AT product image
Images for reference only

VISHAY 1.5SMC8.2A-E3/9AT

Manufacturer
MPN
1.5SMC8.2A-E3/9AT
LCSC Part #
C3702090
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
12.1VC Clamp 124A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetVISHAY 1.5SMC8.2A-E3/9AT
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2501$ 0.25
200+$ 0.0968$ 19.36
500+$ 0.0934$ 46.70
1,000+$ 0.0918$ 91.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMCJ)
Clamping Voltage12.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)124A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown7.79V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200uA
Reverse Stand-Off Voltage (Vrwm)7.02V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • 1500 W peak pulse power capability with a 10/1000 us waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMCJ7.0ALiownSMC(DO-214AB)6,080$0.1410 $0.1484
1.5SMC8.2A_R1_00001PANJITSMC(DO-214AB)0$ 0.5715
1.5SMC8.2A/TR7BrightkingSMC(DO-214AB)0$ 0.2201
SMCJ7.0A-HRALittelfuseDO-214AB(SMCJ)0$ 14.0194
SMCJ7.0A-HRLittelfuseDO-214AB(SMCJ)0$ 5.3351
SMCJ7.0A-HRAT7LittelfuseDO-214AB(SMCJ)0$ 4.8571
SMCJ7.0AE3/TR13MICROCHIPDO-214AB(SMCJ)0$ 0.6128
MSMCJ7.0AE3MICROCHIPDO-214AB(SMCJ)0$ 1.9133
MSMCJ7.0AMICROCHIPDO-214AB(SMCJ)0$ 1.9133
SMCJ7.0ABOURNSDO-214AB(SMC)0$ 0.2169
SMCJ7.0AMeritekDO-214AB(SMC)0$ 0.2295
SMCJ7.0A-M3/9ATVISHAYSMC(DO-214AB)0$ 0.3672
SMCJ7.0A-M3/57TVISHAYDO-214AB(SMC)0$ 0.3825
SMCJ7.0A-AT/TR7BrightkingSMC(DO-214AB)0$ 0.2337
SMCJ7.0A-HFComchipSMC(DO-214AB)0$ 0.2256
1.5SMCJ7.0A_R1_00001PANJITSMC(DO-214AB)0$ 0.5365
SMCJ7.0ASMCSMC(DO-214AB)0$ 0.1651
SMCJ7V0ATaiwan SemiconductorSMC(DO-214AB)0$ 0.327
1.5SMC8.2A M6GTaiwan SemiconductorSMC(DO-214AB)0$ 0.2668
1.5SMC8.2A R7GTaiwan SemiconductorSMC(DO-214AB)0$ 0.3