LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMCJ130CA-E3/57T product image
  • SMCJ130CA-E3/57T thumbnail 1
  • SMCJ130CA-E3/57T thumbnail 2
  • SMCJ130CA-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMCJ130CA-E3/57T

Manufacturer
MPN
SMCJ130CA-E3/57T
LCSC Part #
C3701902
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 130VWM 209VC SMC(DO-214AB)
DatasheetVISHAY SMCJ130CA-E3/57T
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4268$ 0.43
10+$ 0.3399$ 3.40
30+$ 0.3026$ 9.08
100+$ 0.2561$ 25.61
500+$ 0.2359$ 117.95
850+$ 0.2235$ 189.98
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingSMC(DO-214AB)
Clamping Voltage209V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)7.2A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown144V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)130V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMCJ130CATWGMCSimilarDO-214AB(SMC)75$ 0.093
View and Compare All Alternative Parts.