DIOTEC P4KE56
| Manufacturer | |
| MPN | P4KE56 |
| LCSC Part # | C3701453 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 81VC Clamp 5.2A Ipp TVS DIODE DO-15 |
| Datasheet | DIOTEC P4KE56 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 77V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 53.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 77V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 53.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
Introduction
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Features
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Applications
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 77V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 53.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 77V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 53.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
Introduction
The P4KE6.8 ... P4KE440CA series are transient voltage suppressor diodes featuring a peak pulse power of 400W, working peak reverse voltage range of 5.0 ~ 376V, average power of 1.0W, breakdown voltage range of 6.8 ~ 440V, and maximum junction temperature of 175°C. Both unidirectional and bidirectional versions are available. The "-Q" suffix denotes AEC-Q101 compliance, while the "-AQ" suffix indicates AEC-Q101 qualification in progress. Part numbers are graded per the international E24 standard, with a standard breakdown voltage tolerance of ±10% per type; the "A" suffix denotes a tighter breakdown voltage tolerance of ±5%.
Features
- The range of type numbers is graded to the international E 24 standard.
- The standard tolerance of the breakdown voltage for each type is ± 10%.
- Suffix "A" denotes a tolerance of ± 5% for the breakdown voltage.
Applications
- Overvoltage protection
- ESD protection
- Freewheeling diode
- Commercial/industrial-grade applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

