LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SC1205-01ETG product image
Images for reference only

Littelfuse SC1205-01ETG

Manufacturer
MPN
SC1205-01ETG
LCSC Part #
C3701357
Packaging
SOD-882
Customer #
Key Attributes
10VC Clamp 7A@8/20us Ipp TVS DIODE SOD-882
DatasheetLittelfuse SC1205-01ETG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-882
Clamping Voltage10V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown5.3V
typeTVS
Reverse Leakage Current (Ir)1nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The SC1205-01ETG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The SC1205-01ETG TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 7A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition.

Features

AI Translation
  • Halogen-free, lead-free and RoHS compliant
  • Moisture Sensitivity Level (MSL -1)
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Surge tolerance, IEC 61000-4-5, 2nd Edition, 7A (8/20μs)
  • Low leakage current of 20nA

Applications

AI Translation
  • Switches / Buttons
  • Test Equipment / Instrumentation
  • Point-of-Sale Terminals
  • Medical Equipment
  • Notebooks / Desktops / Servers
  • Computer Peripherals
  • Battery