LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM MMBZ27VALYT116

Manufacturer
MPN
MMBZ27VALYT116
LCSC Part #
C3701100
Packaging
SOT-23
Customer #
Key Attributes
40VC Clamp 1A Ipp TVS DIODE SOT-23
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerROHM
PackagingSOT-23
Clamping Voltage40V
Peak Pulse Current (Ipp)1A
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown25.65V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)22V