onsemi SMF7.5AT1G
| Manufacturer | |
| MPN | SMF7.5AT1G |
| LCSC Part # | C3700748 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 12.9VC Clamp 15.5A Ipp TVS DIODE SOD-123FL |
| Datasheet | onsemi SMF7.5AT1G |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Introduction
The SMF5.0AT1G Series is designed to protect voltage sensitive components from high voltage, high energy transients. Excellent clamping capability, high surge capability, low zener impedance and fast response time. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and many other industrial/consumer applications.
Features
- Stand−off Voltage: 5 − 58 Volts
- Peak Power − 200 Watts @ 1 ms (SMF5.0A − SMF58A)
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- ESD Rating of Level 4 ( 8 kV Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- Low Profile − Maximum Height of 1.0 mm
- Small Footprint − Footprint Area of 8.45 mm²
- Supplied in 8 mm Tape and Reel − 3,000 Units per Reel
- Cathode Indicated by Polarity Band
- Lead Orientation in Tape: Cathode Lead to Sprocket Holes
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- cellular phones
- portable devices
- business machines
- power supplies
- industrial/consumer applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 200W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Introduction
The SMF5.0AT1G Series is designed to protect voltage sensitive components from high voltage, high energy transients. Excellent clamping capability, high surge capability, low zener impedance and fast response time. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and many other industrial/consumer applications.
Features
- Stand−off Voltage: 5 − 58 Volts
- Peak Power − 200 Watts @ 1 ms (SMF5.0A − SMF58A)
- Low Leakage
- Response Time is Typically <1 ns
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- ESD Rating of Level 4 ( 8 kV Contact Discharge) per IEC61000−4−2
- EFT (Electrical Fast Transients) Rating of 40 A per IEC61000−4−4
- Low Profile − Maximum Height of 1.0 mm
- Small Footprint − Footprint Area of 8.45 mm²
- Supplied in 8 mm Tape and Reel − 3,000 Units per Reel
- Cathode Indicated by Polarity Band
- Lead Orientation in Tape: Cathode Lead to Sprocket Holes
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- cellular phones
- portable devices
- business machines
- power supplies
- industrial/consumer applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

