LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC 1.5SMCJ33C

Manufacturer
MPN
1.5SMCJ33C
LCSC Part #
C3700596
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
59VC Clamp 25.4A Ipp TVS DIODE DO-214AB(SMC)
DatasheetDIOTEC 1.5SMCJ33C
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDIOTEC
PackagingDO-214AB(SMC)
Clamping Voltage53.3V
Operating Temperature-50℃~+150℃
Peak Pulse Current (Ipp)28.1A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown36.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)33V

Features

AI Translation
  • Schutz gegen Überspannung
  • ESD-Schutz
  • Freilauf-Dioden
  • Standardausführung
  • Suffix -Q: AEC-Q101 konform
  • Suffix -AQ: AEC-Q101 qualifiziert
  • Uni- and Bidirectional versions
  • Peak pulse power of 1500 w (10/1000 μs waveform)
  • Very fast response time
  • Further available: 1.5SMC220...550CA having VBR = 220..550V
  • Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals

Applications

AI Translation
  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade