Littelfuse SMBJ8.5CA-HR
| Manufacturer | |
| MPN | SMBJ8.5CA-HR |
| LCSC Part # | C3699848 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 14.4VC Clamp 41.7A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet | Littelfuse SMBJ8.5CA-HR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMBJ-HR High Reliability series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- For surface mounted applications to optimize board space
- Low profle package
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package is fammability rated V - 0 per UL 94
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- UL Recognized to ANSI/ UL 497B: Protectors for Data Communications and Fire - Alarm Circuits.
Applications
AI Translation
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2683 | $ 14.27 |
| 200+ | $ 5.5223 | $ 1104.46 |
| 500+ | $ 5.3279 | $ 2663.95 |
| 1,000+ | $ 5.2323 | $ 5232.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 14.4V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 41.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.44V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMBJ-HR High Reliability series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Excellent clamping capability
- Low incremental surge resistance
- Typical |R less than 1μΔ above 12V
- For surface mounted applications to optimize board space
- Low profle package
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Fast response time: typically less than 1.0ps from 0V to BV min
- V @ T = V @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- High temperature soldering guaranteed: 260°C/40 seconds at terminals
- Plastic package is fammability rated V - 0 per UL 94
- Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- UL Recognized to ANSI/ UL 497B: Protectors for Data Communications and Fire - Alarm Circuits.
Applications
AI Translation
- TVS Components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ8.5CA | HXY MOSFET | SMB(DO-214AA) | 2,560 | $0.0329 $0.0357 | ||
| SMBJ8.5CA | Liown | SMB(DO-214AA) | 3,000 | $0.0483 $0.0508 | ||
| BV-SMBJ8.5CAQ | Bencent | SMB | 2,705 | $ 0.1435 | ||
| SMBJ8.5CA | AnBon | SMB(DO-214AA) | 2,060 | $0.0542 $0.057 | ||
| SMBJ8.5CA | BOURNS | SMB(DO-214AA) | 18 | $ 0.5394 | ||
| SMBJ8.5CA/TR13 | Brightking | SMB(DO-214AA) | 370 | $ 0.0584 | ||
| TPSMB8.5CA-VR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.2866 | ||
| SMBJ8.5CA | ElecSuper | SMB | 0 | $ 0.0441 | ||
| SMBJ8.5CA | SETsafe | SETfuse | SMB | 0 | $ 0.0573 | ||
| SMBJ8.5CA-QH | BOURNS | SMB(DO-214AA) | 0 | $ 0.1751 | ||
| P6SMBJ8.5CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2339 | ||
| P6SMBJ8.5CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.122 | ||
| MSMBJ8.5CA | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.435 | ||
| MXSMBJ8.5CAE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 29.0928 | ||
| MSMBJ8.5CAE3 | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.2587 | ||
| P6SMB10CA_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2523 | ||
| P6SMB10CA-AU_R1_000A1 | PANJIT | SMB(DO-214AA) | 0 | $ 0.3165 | ||
| P6SMB10CA | Littelfuse | SMB(DO-214AA) | 0 | $ 0.2127 | ||
| SMBJ8.5CA-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ8.5CAE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3312 |

