MICROCHIP MXLUPTB8E3
| Manufacturer | |
| MPN | MXLUPTB8E3 |
| LCSC Part # | C3699696 |
| Packaging | DO-216AA |
| Customer # | |
| Key Attributes | 13.7VC Clamp 10.9A Ipp TVS DIODE DO-216AA |
| Datasheet | MICROCHIP MXLUPTB8E3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Clamping Voltage | 13.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Clamping Voltage | 13.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
Powermite MUPT series of transient voltage suppressors feature oxide-passivated chips with high-temperature solder bonds for high surge capability and negligible electrical degradation under repeated surge conditions. Both unidirectional and bidirectional configurations are available. In addition to its size advantages, the Powermite package includes a fully metallic bottom (anode) side that eliminates the possibility of solder flux entrapment at assembly and a unique locking tab design serves as an integral heat sink. Its innovative design makes this device fully compatible for use with automatic insertion equipment.
Features
- Powermite package with standoff voltages 5 to 48 V.
- Both unidirectional and bidirectional polarities:
- Anode to case bottom (MUPT5e3 thru MUPT48e3)
- Bidirectional (MUPTB5e3 thru MUPTB48e3)
- Clamping time less than 100 pico - seconds for unidirectional and 5 nano - seconds for bidirectional.
- 100% surge current testing of all parts.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B.
- Both RoHS and non - RoHS compliant versions available.
- High - Reliability Screening available in reference to MIL - PRF - 19500.
- Tested in accordance with the requirements of AEC - Q101.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T L, etc.
- Protection from switching and induced RF transients.
- Compliant to IEC61000 - 4 - 2 and IEC61000 - 4 - 4 for ESD and EFT protection respectively.
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance:
- Class 1: MUPT5 / MUPTB8 to 17
- Class 2: MUPT5 / MUPTB5 to 12
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Clamping Voltage | 13.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-216AA | |
| Clamping Voltage | 13.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
Powermite MUPT series of transient voltage suppressors feature oxide-passivated chips with high-temperature solder bonds for high surge capability and negligible electrical degradation under repeated surge conditions. Both unidirectional and bidirectional configurations are available. In addition to its size advantages, the Powermite package includes a fully metallic bottom (anode) side that eliminates the possibility of solder flux entrapment at assembly and a unique locking tab design serves as an integral heat sink. Its innovative design makes this device fully compatible for use with automatic insertion equipment.
Features
- Powermite package with standoff voltages 5 to 48 V.
- Both unidirectional and bidirectional polarities:
- Anode to case bottom (MUPT5e3 thru MUPT48e3)
- Bidirectional (MUPTB5e3 thru MUPTB48e3)
- Clamping time less than 100 pico - seconds for unidirectional and 5 nano - seconds for bidirectional.
- 100% surge current testing of all parts.
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B.
- Both RoHS and non - RoHS compliant versions available.
- High - Reliability Screening available in reference to MIL - PRF - 19500.
- Tested in accordance with the requirements of AEC - Q101.
Applications
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T L, etc.
- Protection from switching and induced RF transients.
- Compliant to IEC61000 - 4 - 2 and IEC61000 - 4 - 4 for ESD and EFT protection respectively.
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance:
- Class 1: MUPT5 / MUPTB8 to 17
- Class 2: MUPT5 / MUPTB5 to 12
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

