MICROCHIP MXLDA3KP16CA
| Manufacturer | |
| MPN | MXLDA3KP16CA |
| LCSC Part # | C3699323 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 26VC Clamp 115.4A Ipp TVS DIODE SMD-16P |
| Datasheet | MICROCHIP MXLDA3KP16CA |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-16P | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 115.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-16P | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 115.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Introduction
The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4
Features
- Available in both unidirectional and bidirectional construction
- Selections for 6.0 to 40 volts standoff voltages (VWM)
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Suppresses transients up to 3,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- 3σ lot norm screening performed on standby current (ID)
Applications
- Suppresses transients up to 3000 watts @ 10/1000 μs
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
- Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
- Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-16P | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 115.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD-16P | |
| Clamping Voltage | 26V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 115.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Introduction
The MDA series of 3000 W Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components from destruction or degradation. They can protect from secondary lightning effects per IEC61000-4-5 and class levels defined herein, or for inductive switching environments and induced RF protection. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4
Features
- Available in both unidirectional and bidirectional construction
- Selections for 6.0 to 40 volts standoff voltages (VWM)
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Suppresses transients up to 3,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- 3σ lot norm screening performed on standby current (ID)
Applications
- Suppresses transients up to 3000 watts @ 10/1000 μs
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance: Class 1 – 4: MDA3KP6.0A to MDA3KP40A
- Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance: Class 1 – 3: MDA3KP6.0A to MDA3KP40A; Class 4: MDA3KP6.0CA to MDA3KP18A
- Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance: Class 2: MDA3KP6.0A to MDA3KP40A; Class 3: MDA3KP6.0A to MDA3KP18A; Class 4: MDA3KP6.0A to MDA3KP9.0A
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

