MICROCHIP MAP6KE6.8CA
| Manufacturer | |
| MPN | MAP6KE6.8CA |
| LCSC Part # | C3699285 |
| Packaging | T-18 |
| Customer # | |
| Key Attributes | 10.5VC Clamp 57A Ipp TVS DIODE T-18 |
| Datasheet | MICROCHIP MAP6KE6.8CA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | T-18 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | T-18 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, TL, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | T-18 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | T-18 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.45V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | - | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Selections from 6.8 to 200 volts breakdown (VBR)
- Economical TVS series for thru-hole mounting
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, TL, etc
- Protection from switching transients & induced RFI
- Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MP6KE6.8A to MP6KE130A or CA; Class 2: MP6KE6.8A to MP6KE68A or CA; Class 3: MP6KE6.8A to MP6KE36A or CA; Class 4: MP6KE6.8A to MP6KE18A or CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MP6KE6.8A to MP6KE43A or CA; Class 2: MP6KE6.8A to MP6KE22A or CA
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

