VISHAY P4SMA200CAHM3_A/H
| Manufacturer | |
| MPN | P4SMA200CAHM3_A/H |
| LCSC Part # | C3698979 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 274VC Clamp 1.1A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | VISHAY P4SMA200CAHM3_A/H |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 274V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 274V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 400 W peak pulse power capability with a COMPLIANT 10/1000 μs waveform, repetitive rate HALOGEN (duty cycle): 0.01 % (300 W above 91 V) FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 274V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 274V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 190V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 171V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 400 W peak pulse power capability with a COMPLIANT 10/1000 μs waveform, repetitive rate HALOGEN (duty cycle): 0.01 % (300 W above 91 V) FREE
- Excellent clamping capability Available
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

