LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ES1B-E3/61T product image
  • ES1B-E3/61T thumbnail 1
  • ES1B-E3/61T thumbnail 2
  • ES1B-E3/61T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY ES1B-E3/61T

Manufacturer
MPN
ES1B-E3/61T
LCSC Part #
C36988
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 100V 1A SMA(DO-214AC)
DatasheetVISHAY ES1B-E3/61T
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)25ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)920mV@1A
Reverse Leakage Current (Ir)5uA@100V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Ultrafast recovery times for high efficiency RoHS
  • Low forward voltage, low power losses COMPLIANT
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified

Applications

AI Translation
  • For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer, automotive and telecommunication