VISHAY SMCG15CAHE3/9AT
| Hersteller | |
| Herst.-Teilenr. | SMCG15CAHE3/9AT |
| LCSC-Nr. | C3698743 |
| Verp. | DO-215AB(SMCG) |
| Kundennummer | |
| Hauptmerkm. | 24.4VC Clamp 61.5A Ipp TVS DIODE DO-215AB(SMCG) |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternative Teile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 61.5A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7651 | $ 0.77 |
| 200+ | $ 0.2962 | $ 59.24 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2808 | $ 280.80 |
Standardgehäuse3500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 61.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 24.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 61.5A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCG15CA-M3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.7008 | ||
| SMCG15CA-E3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.6298 |

