Littelfuse TPSMB440CA-VR
| Manufacturer | |
| MPN | TPSMB440CA-VR |
| LCSC Part # | C3698633 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 602VC Clamp 1A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet | Littelfuse TPSMB440CA-VR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 602V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 602V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPSMB-VR series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- High-reliability applications and automotive-grade AEC Q101 qualified
- Surface mount component minimizing board space
- Low-profile package
- Data line ESD protection per IEC 61000-4-2: 30kV (air discharge), 30kV (contact discharge)
- Data line EFT protection per IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typical less than 1.0ns from 0V to minimum breakdown voltage
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse leakage current ≤1μA at reverse voltage greater than 10V
- Guaranteed high-temperature soldering capability: 260°C at terminals for 10 seconds
- UL recognized material meeting V-0 flammability rating
- MSL Level 1 compliant per J-STD-020, guaranteed high-temperature soldering
- Matte finish lead-free tin plating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free and terminal finish material is Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as an isolated loop circuit protector
Applications
AI Translation
- I/O interfaces
- Vcc bus
- Other vulnerable circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4206 | $ 0.42 |
| 200+ | $ 0.1628 | $ 32.56 |
| 500+ | $ 0.1571 | $ 78.55 |
| 1,000+ | $ 0.1542 | $ 154.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 602V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 602V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPSMB-VR series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- High-reliability applications and automotive-grade AEC Q101 qualified
- Surface mount component minimizing board space
- Low-profile package
- Data line ESD protection per IEC 61000-4-2: 30kV (air discharge), 30kV (contact discharge)
- Data line EFT protection per IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time: typical less than 1.0ns from 0V to minimum breakdown voltage
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse leakage current ≤1μA at reverse voltage greater than 10V
- Guaranteed high-temperature soldering capability: 260°C at terminals for 10 seconds
- UL recognized material meeting V-0 flammability rating
- MSL Level 1 compliant per J-STD-020, guaranteed high-temperature soldering
- Matte finish lead-free tin plating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect is lead-free and terminal finish material is Tin (Sn) (per IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as an isolated loop circuit protector
Applications
AI Translation
- I/O interfaces
- Vcc bus
- Other vulnerable circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB440CA | UMW | SMB | 305 | $ 0.1135 | ||
| TPSMB440CA-A | Littelfuse | DO-214AA(SMBJ) | 100 | $ 1.4919 | ||
| P6SMB440CA | Littelfuse | DO-214AA | 6 | $ 1.0471 | ||
| P6SMB440CA | PAKER | SMB(DO-214AA) | 2,685 | $ 0.0928 | ||
| P6SMB440CA | BORN | SMB(DO-214AA) | 2,880 | $ 0.117 | ||
| P6SMB440CA | EATON | SMB | 411 | $ 0.405 | ||
| SMBJ350CA | Jingdao Microelectronics | SMB | 5,540 | $ 0.1577 | ||
| SMBJ350CA | MDD(Microdiode Semiconductor) | SMB(DO-214AA) | 2,735 | $ 0.1122 | ||
| SMBJ350CA | Shikues | SMB | 1,160 | $0.1697 $0.1786 | ||
| SMBJ350CA | YFW | DO-214AA(SMB) | 345 | $0.1390 $0.1544 | ||
| SMBJ350CA | PDW | SMB(DO-214AA) | 995 | $ 0.213 | ||
| P6SMB440CA | DOWO | SMB(DO-214AA) | 0 | $ 0.0669 | ||
| P6SMB440CA | BOURNS | SMB(DO-214AA) | 0 | $ 0.4224 | ||
| P6SMB440CA | Liown | SMB | 0 | $ 0.1018 | ||
| P6SMB440CA | DIOTEC | DO-214AA(SMB) | 0 | $ 0.0915 | ||
| P6SMB440A/TR7 | YAGEO | DO-214AA(SMB) | 0 | $ 0.0547 | ||
| P6SMB440CA | Meritek | DO-214AA(SMB) | 0 | $ 0.2813 | ||
| P6SMB440CA/TR7 | YAGEO | DO-214AA(SMB) | 0 | $ 0.0624 | ||
| TPSMB400CA-A | Littelfuse | DO-214AA | 0 | $ 0.6721 | ||
| SMBJ350CA | PAKER | SMB(DO-214AA) | 0 | $ 0.0905 |

