EATON SMCJE36A
| Manufacturer | |
| MPN | SMCJE36A |
| LCSC Part # | C3698415 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 58.1VC Clamp 25.8A Ipp TVS DIODE SMC |
| Datasheet | EATON SMCJE36A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 11 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0798 | $ 0.08 |
| 200+ | $ 0.0309 | $ 6.18 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 58.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 25.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 11 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ36A | JUXING | SMC | 1,595 | $0.0799 $0.1141 | ||
| SMCJ36A | LGE | SMC(DO-214AB) | 990 | $0.1081 $0.1201 | ||
| SMCJ36A | FTR | DO-214AB(SMC) | 4,025 | $ 0.1469 | ||
| SMCJ36A | amsem | DO-214AB(SMC) | 3,000 | $ 0.0968 | ||
| SMCJ36A | Liown | SMC(DO-214AB) | 2,615 | $0.1279 $0.1346 | ||
| SMCJ36A | PAKER | SMC(DO-214AB) | 2,210 | $ 0.0969 | ||
| SMCJ36A | BLUE ROCKET | SMC | 995 | $ 0.1318 | ||
| SMCJE36AH | EATON | SMC | 0 | $ 0.1043 | ||
| SMCJ36AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3707 | ||
| SMCJ36AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ36AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| 1.5SMCJ36AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2448 | ||
| SMCJ36A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2167 | ||
| TV15C360J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.3022 | ||
| TV15C360J-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.7738 | ||
| SMCJ36A | BOURNS | DO-214AB(SMC) | 0 | $ 1.6409 | ||
| SMCJ36CA/TR7 | YAGEO | DO-214AB(SMC) | 0 | $ 0.0862 | ||
| MSMCJ36AE3/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 3.6135 | ||
| MASMCJ36CAE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 8.1608 | ||
| MXLSMCJ36AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 12.6694 |

