VISHAY K120J10C0GH5UL2
| Manufacturer | |
| MPN | K120J10C0GH5UL2 |
| LCSC Part # | C3696509 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 12pF C0G ±5% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K120J10C0GH5UL2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0438 | $ 0.04 |
| 200+ | $ 0.017 | $ 3.40 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RDE5C2A120J0S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1034 | ||
| K120J10C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0422 | ||
| K120J15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0677 | ||
| K120J15C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0677 | ||
| K120J10C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0284 | ||
| K120J15C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0453 | ||
| K120J15C0GH5TK2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0702 | ||
| K120K10C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0442 | ||
| K120K15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0725 | ||
| K120K10C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0284 | ||
| K120K15C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0702 | ||
| K120K15C0GH5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0702 | ||
| K120K10C0GH5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0438 | ||
| RCE5C2A120J0A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1547 |

