LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1C20X7R333K050B product image
Images for reference only

VISHAY 1C20X7R333K050B

Manufacturer
MPN
1C20X7R333K050B
LCSC Part #
C3696213
Packaging
-
Customer #
Key Attributes
33nF X7R ±10% 50V Ceramic Capacitors RoHS
DatasheetVISHAY 1C20X7R333K050B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1324$ 0.13
200+$ 0.0513$ 10.26
500+$ 0.0495$ 24.75
1,000+$ 0.0486$ 48.60
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
Packaging-
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V