LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C420C681F2G5TA7200 product image
Images for reference only

KEMET C420C681F2G5TA7200

Manufacturer
MPN
C420C681F2G5TA7200
LCSC Part #
C3696180
Packaging
Through Hole,D2.5xL5.1mm
Customer #
Key Attributes
680pF C0G ±1% 200V Through Hole,D2.5xL5.1mm Ceramic Capacitors RoHS
DatasheetKEMET C420C681F2G5TA7200
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2444$ 0.24
200+$ 0.0946$ 18.92
500+$ 0.0913$ 45.65
1,000+$ 0.0897$ 89.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.5xL5.1mm
Capacitance680pF
Temperature CoefficientC0G
Tolerance±1%
Voltage Rating200V