TDK FK18C0G1H391J
| Manufacturer | |
| MPN | FK18C0G1H391J |
| LCSC Part # | C3695048 |
| Packaging | - |
| Customer # | |
| Key Attributes | 390pF C0G ±5% 50V Ceramic Capacitors RoHS |
| Datasheet | TDK FK18C0G1H391J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0534 | $ 0.05 |
| 200+ | $ 0.0207 | $ 4.14 |
| 500+ | $ 0.02 | $ 10.00 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3695048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K391J10C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0704 | ||
| K391J15C0GH53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.099 | ||
| K391J15C0GK53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1166 | ||
| C315C391J1G5TA | KEMET | Through Hole | 0 | $ 0.1047 | ||
| K391J10C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0416 | ||
| K391J15C0GF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0721 | ||
| K391J15C0GF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0547 | ||
| FG18C0G1H391JNT00 | TDK | - | 0 | $ 0.0296 |

