VISHAY K334K20X7RF53L2
| Manufacturer | |
| MPN | K334K20X7RF53L2 |
| LCSC Part # | C3694726 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 330nF X7R ±10% 50V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K334K20X7RF53L2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2477 | $ 0.25 |
| 200+ | $ 0.0959 | $ 19.18 |
| 500+ | $ 0.0925 | $ 46.25 |
| 1,000+ | $ 0.0909 | $ 90.90 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCER71H334K1A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1578 | ||
| RDER71H334K1P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.1596 | ||
| FA14X7R1H334KNU06 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0602 | ||
| K334K20X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2553 | ||
| K334K20X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.1596 | ||
| RDER72A334K1S1H03A | muRata | Through Hole,P=2.5mm | 0 | $ 0.1885 | ||
| RDER72A334K1P1H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.207 | ||
| RCER72A334K1A2H03B | muRata | Through Hole,P=2.5mm | 0 | $ 0.2696 | ||
| K334M20X7RF53K2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.239 | ||
| K334M20X7RF5UL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2553 | ||
| K334M20X7RF53L2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.239 | ||
| K334M20X7RF5TL2 | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.2477 | ||
| FG14X7S2A334KRT06 | TDK | Through Hole,P=2.5mm | 0 | $ 0.0965 | ||
| FG14X7S2A334KRT00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.1065 | ||
| FA14X7S2A334KRU00 | TDK | Through Hole,P=2.5mm | 0 | $ 0.1311 |

