VISHAY K220J15C0GF53H5
| Manufacturer | |
| MPN | K220J15C0GF53H5 |
| LCSC Part # | C3693082 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 22pF C0G ±5% 50V Through Hole,P=5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY K220J15C0GF53H5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0499 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K220J15C0GF5TH5 | VISHAY | Through Hole,P=5mm | 390 | $ 0.134 | ||
| FG28C0G1H220JNT06 | TDK | Through Hole,P=5mm | 0 | $ 0.266 | ||
| FA28C0G1H220JNU00 | TDK | Through Hole,P=5mm | 0 | $ 0.0349 | ||
| K220J10C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0313 | ||
| K220J10C0GF5WH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0428 | ||
| K220J10C0GF53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0408 | ||
| K220J10C0GF5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0275 | ||
| K220J15C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0499 | ||
| FG28C0G2A220JNT06 | TDK | Through Hole,P=5mm | 0 | $ 0.3757 | ||
| FA28NP02A220JNU00 | TDK | Through Hole,P=5mm | 0 | $ 0.0624 | ||
| K220J10C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0462 | ||
| K220J10C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0432 | ||
| K220J15C0GH5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0725 | ||
| K220J15C0GH53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0677 | ||
| K220J10C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0289 | ||
| K220J15C0GH55H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0702 | ||
| K220J15C0GH5TH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.056 | ||
| K220K10C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0408 | ||
| K220K10C0GF53H5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0408 | ||
| K220K15C0GF5UH5 | VISHAY | Through Hole,P=5mm | 0 | $ 0.0516 |

