LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata RCER71H152K0A2H03B product image
Images for reference only

muRata RCER71H152K0A2H03B

Manufacturer
MPN
RCER71H152K0A2H03B
LCSC Part #
C3692870
Packaging
-
Customer #
Key Attributes
1.5nF X7R ±10% 50V Ceramic Capacitors RoHS
DatasheetmuRata RCER71H152K0A2H03B
RoHS Compliance5 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1535$ 0.15
200+$ 0.0594$ 11.88
500+$ 0.0573$ 28.65
1,000+$ 0.0563$ 56.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance1.5nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V