LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK16-700 product image
  • JK16-700 thumbnail 1
  • JK16-700 thumbnail 2
  • JK16-700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK16-700

Manufacturer
JinruiAsian Brands
MPN
JK16-700
LCSC Part #
C369119
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 16V 7A TH
DatasheetJinrui JK16-700
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1456$ 0.73
50+$ 0.1147$ 5.74
150+$ 0.0993$ 14.90
500+$ 0.0896$ 44.80
2,500+$ 0.0803$ 200.75
5,000+$ 0.0757$ 378.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current7A
Current - Max100A
Power Dissipation3W
Trip Current14A
Pitch-
Height-
Length13.5mm
Width-
Resistance @ 25℃8mΩ
Time to Trip(Max)15s
Resistance - Post Trip (R1) (Max)15mΩ

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • Radial leaded Devices
  • Cured,flame retardant epoxy polymer insulating material meets UL94V-0 requirements
  • Operation Current: 0.1A~14A ,Maximum Voltage: 16Vdc,Operating Temperature: -40°C TO 85°C
  • Agency recognition:TUV △ TUVRheinland