LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C410C470K5G5TA7200 product image
Images for reference only

KEMET C410C470K5G5TA7200

Manufacturer
MPN
C410C470K5G5TA7200
LCSC Part #
C3690277
Packaging
Through Hole,D2.4xL4.3mm
Customer #
Key Attributes
47pF C0G ±10% 50V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS
DatasheetKEMET C410C470K5G5TA7200
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0908$ 0.09
200+$ 0.0352$ 7.04
500+$ 0.0339$ 16.95
1,000+$ 0.0333$ 33.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.4xL4.3mm
Capacitance47pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating50V