KEMET C315C562M1U5TA
| Manufacturer | |
| MPN | C315C562M1U5TA |
| LCSC Part # | C3689056 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.6nF Z5U ±20% 100V Ceramic Capacitors RoHS |
| Datasheet | KEMET C315C562M1U5TA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.095 | $ 0.10 |
| 200+ | $ 0.0368 | $ 7.36 |
| 500+ | $ 0.0355 | $ 17.75 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |

