LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD9953YSV

Manufacturer
MPN
AD9953YSV
LCSC Part #
C3688909
Packaging
TQFP-48-EP(7x7)
Customer #
Key Attributes
AD9953 Direct Digital Synthesizer
DatasheetADI AD9953YSV
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingTQFP-48-EP(7x7)
Resolution (Bits)14
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V
The main FCLK400MHz
FeaturesMulti-chip synchronization;Integrated phase-locked loop;Integrated modulator;Sweep engine;Enable/shutdown function

Introduction

AI Translation

The AD9953 is a direct digital synthesizer (DDS) featuring a 14-bit DAC operating up to 400 MSPS. The AD9953 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200 MHz. The AD9953 includes an integrated 1024×32 static RAM to support flexible frequency sweep capability in several modes. The AD9953 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9953 via a serial I/O port. The AD9953 is specified to operate over the extended industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • 400 MSPS internal clock speed
  • Integrated 14-bit DAC
  • 32-bit tuning word
  • Phase noise ≤ –120 dBc/Hz at 1 kHz offset (DAC output)
  • Excellent dynamic performance >80 dB SFDR at 160 MHz ±100 kHz offset) AOUT
  • Serial input/output (I/O) control
  • 1.8 V power supply
  • Software and hardware controlled power-down
  • 48-lead TQFP/EP package
  • PLL REFCLK multiplier (4× to 20×)
  • Internal oscillator, can be driven by a single crystal
  • Phase modulation capability
  • Multichip synchronization

Applications

AI Translation
  • Agile VHF/UHF LO frequency synthesis
  • FM chirp source for radar and scanning systems
  • Nonlinear-shaped PSK/FSK modulator
  • Test and measurement equipment