MAXIM MAX6303CSA+
| Manufacturer | |
| MPN | MAX6303CSA+ |
| LCSC Part # | C3688835 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet | MAXIM MAX6303CSA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 4ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 4uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 4ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 4uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6301–MAX6304 low-power microprocessor (µP) supervisory circuits provide maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V, using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends the watchdog timeout period to 500×. The reset function features immunity to power-supply transients.
Features
- Adjustable Reset Threshold
- Adjustable Reset Timeout
- Adjustable Watchdog Timeout
- 500x Watchdog Timeout Multiplier
- 4µ Supply Current
- RESET or RESET Output Options
- Push-Pull or Open-Drain Output Options
- Guaranteed RESET Asserted At or Above Vcc = 1V (MAX6301/MAX6303)
- Power-Supply Transient Immunity
- Watchdog Function can be Disabled
- PDIP/SO/µMAX Packages Available
Applications
- Medical Equipment
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
- Set-Top Boxes
- Battery-Powered Computers
- Computers/Controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.3732 | $ 13.37 |
| 10+ | $ 11.5664 | $ 115.66 |
| 30+ | $ 10.4645 | $ 313.94 |
| 100+ | $ 9.5421 | $ 954.21 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 4ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 4uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Reset Timeout | 4ms | |
| output type | Push-pull | |
| Function | Watchdog timer;Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 4uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6301–MAX6304 low-power microprocessor (µP) supervisory circuits provide maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V, using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends the watchdog timeout period to 500×. The reset function features immunity to power-supply transients.
Features
- Adjustable Reset Threshold
- Adjustable Reset Timeout
- Adjustable Watchdog Timeout
- 500x Watchdog Timeout Multiplier
- 4µ Supply Current
- RESET or RESET Output Options
- Push-Pull or Open-Drain Output Options
- Guaranteed RESET Asserted At or Above Vcc = 1V (MAX6301/MAX6303)
- Power-Supply Transient Immunity
- Watchdog Function can be Disabled
- PDIP/SO/µMAX Packages Available
Applications
- Medical Equipment
- Embedded Controllers
- Intelligent Instruments
- Critical µP Monitoring
- Portable Equipment
- Set-Top Boxes
- Battery-Powered Computers
- Computers/Controllers
C3688835 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6303CSA+T | MAXIM | SOIC-8 | 0 | $ 4.7356 |

