LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nisshinbo Micro Devices Inc. R3112N291A-TR-FA

Manufacturer
MPN
R3112N291A-TR-FA
LCSC Part #
C3688486
Packaging
-
Customer #
Key Attributes
Supervisors RoHS
DatasheetNisshinbo Micro Devices Inc. R3112N291A-TR-FA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The R3112x series are CMOS-based voltage detector ICs featuring high detection threshold accuracy and ultra-low supply current, capable of operating at extremely low voltages for applications such as system reset. Each IC consists of a voltage reference unit, comparator, resistor network for setting the detection threshold, output driver, hysteresis circuit, and output delay circuit. The detection threshold is internally fixed with high precision, requiring no adjustment. Two output types are available: N-channel open-drain and CMOS. Three package options are available for high-density board mounting: SOT-23-5, compact SC-82AB, SC-88A, and ultra-compact SON1612-6.

Features

AI Translation
  • Built-in output delay circuit, typical 100ms at 0.022μF external capacitor
  • Supply current typical 0.5μA (R3112x271A/C, VDD = 2.6V)
  • Operating voltage 0.7 to 6.0V (Topt = 25°C)
  • Detection threshold 0.9V to 5.0V
  • High-accuracy detection threshold, ±2.0%
  • Low temperature coefficient of detection threshold, typical ±100ppm/°C
  • Two output types: N-channel open-drain and CMOS
  • Package types: SOT-23-5 (Mini Mold), SC-82AB, SC-88A, SON1612-6

Applications

AI Translation
  • CPU and logic circuit reset
  • Battery checker
  • Window comparator
  • Waveform shaping circuit
  • Battery backup circuit