LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM6823MWY6F

Manufacturer
MPN
STM6823MWY6F
LCSC Part #
C3687979
Packaging
SOT-23-5
Customer #
Key Attributes
5-pin supervisor with watchdog timer and push-button reset
DatasheetST STM6823MWY6F
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOT-23-5
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
standby current6uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.39V
Number of Voltages Monitored1

Introduction

AI Translation

The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input. These devices are available in a standard 5-pin SOT23 package.

Features

AI Translation
  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RST outputs (active low, push-pull or open drain)
  • RST outputs (active high, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
  • Watchdog timeout period of 1.6 s (typ.)
  • Manual reset input (MR)
  • Low supply current - 3 μA (typ.)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 to +85 °C (industrial grade)
  • RoHS compliance
  • Lead-free components are compliant with the RoHS directive