LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6897AALT

Manufacturer
MPN
MAX6897AALT
LCSC Part #
C3687893
Packaging
UDFN-6(1x1.5)
Customer #
Key Attributes
40us Active High 1.5V~5.5V 1 UDFN-6(1x1.5) Supervisors
DatasheetMAXIM MAX6897AALT
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingUDFN-6(1x1.5)
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout40us
output typeOpen-drain
Reset Active LevelActive High
Voltage - Supply1.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored1

Introduction

AI Translation

The MAX6895–MAX6899 is a family of small, low-power, voltage-monitoring circuits with sequencing capability. These miniature devices offer tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. These devices are ideal for use in power-supply sequencing, reset sequencing, and power-switching applications. Multiple devices can be cascaded for complex sequencing applications.

Features

AI Translation
  • 1.8% Accurate Adjustable Threshold Over Temperature
  • Operate from VCC of 1.5V to 5.5V
  • Capacitor-Adjustable Delay
  • Active-High/-Low Enable Input Options
  • Active-High/-Low Output Options
  • Open-Drain (28V Tolerant)/Push-Pull Output Options
  • Low Supply Current (10µA, typ)
  • Fully Specified from -40°C to +125°C
  • Ultra-Small 6-Pin DFN Package (1.5mm x 1.0mm x 0.8mm)

Applications

AI Translation
  • Automotive Computers/Servers
  • Medical Equipment
  • Critical µP Monitoring
  • Intelligent Instruments
  • Set-Top Boxes
  • Portable Equipment
  • Telecom