LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM1811-10ART-RL7 product image
Images for reference only

ADI ADM1811-10ART-RL7RoHS

Manufacturer
MPN
ADM1811-10ART-RL7
LCSC Part #
C3687667
Packaging
SOT-23-3
Customer #
Key Attributes
150ms Active Low 1V~5.5V 1 SOT-23-3 Supervisors RoHS
Datasheetpdf iconADI ADM1811-10ART-RL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSOT-23-3
Reset Timeout150ms
Operating Temperature-40℃~+105℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.35V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADM181x range of voltage monitoring circuits is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into the ADM181x series, these devices provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system resets and safe system initialization begins. The ADM181x series of microprocessor reset circuits are available in low cost, space - saving SOT - 23 and SC70 packages.

Features

AI Translation
  • Reliable low cost voltage monitor with reset output
  • Suitable for monitoring 2.5 V, 3 V, 3.3 V, and 5 V power supply voltages
  • Reset threshold levels: 4.62 V, 4.35 V, 3.06 V, 2.88 V, 2.55 V, 2.31 V, and 2.18 V typical
  • Active high and low push - pull output choices: ADM1810, ADM1812, ADM1815, and ADM1817
  • Open - drain output choices: ADM1811, ADM1813, ADM1816, and ADM1818
  • Can be used with a manual push - button to generate a reset: ADM1813, ADM1818
  • Initialization of microprocessor systems with added safety
  • Available in 3 - lead SOT - 23 and SC70 packages

Applications

AI Translation
  • Microprocessor systems
  • Computers
  • Controllers
  • Intelligent instruments
  • Automotive systems
Not available now