LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LP3470IM5X-4.63/NOPB

Manufacturer
MPN
LP3470IM5X-4.63/NOPB
LCSC Part #
C3687509
Packaging
SOT-23-5
Customer #
Key Attributes
Voltage Supervisor With Programmable Delay and 1% Reset Threshold
DatasheetTI LP3470IM5X-4.63/NOPB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Reset Timeout2ms
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Function-
Reset Active LevelActive Low
standby current16uA
Voltage - Supply500mV~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.63V
Number of Voltages Monitored1

Introduction

AI Translation

The LP3470 device is a micropower voltage supervisory circuit designed to monitor voltages within 1% of reset threshold over temperature. It provides maximum adjustability for power-on-reset (POR) and supervisory functions. The LP3470 asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. Reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage.

Features

AI Translation
  • 5-Pin SOT-23 Package
  • Open-Drain Reset Output
  • Programmable Reset Time-Out Period Using an External Capacitor
  • Immune to Short VCC Transients
  • ±1% Reset Threshold Accuracy Over Temperature
  • Low Quiescent Current (16 μA typical)
  • Reset Valid Down to VCC = 0.5 V

Applications

AI Translation
  • Critical μP and μc Power Monitoring
  • Intelligent Instruments
  • Computers
  • Portable and Battery-Powered Equipment