KYX K3A160001210
| Manufacturer | KYXAsian Brands |
| MPN | K3A160001210 |
| LCSC Part # | C368735 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 12pF SMD |
| Datasheet | KYX K3A160001210 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: 16.000 MHz
- Holder Type: SMD3.2*2.5
- Frequency Tolerance: ±10ppm at 25°C±3°C
- Equivalent Series Resistance: 40 Ω Max
- Storage Temperature Range: -40°C ~ +85°C
- Operating Temperature Range: -40°C ~ +85°C
- Frequency Characteristics Over Temperature: ±10ppm -40°C ~ +85°C
- Load Capacitance (CL): 12 PF
- Drive Level: 100 μW Max
- Shunt Capacitance: 3PF MAX
- Insulation Resistance: ≥500MΩ Min at 100 V
- Mode Of Oscillation: Fundamental
- Aging: 3ppm/Year
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,760
16,760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.06 | $ 0.60 |
| 100+ | $ 0.0473 | $ 4.73 |
| 300+ | $ 0.041 | $ 12.30 |
| 3,000+ | $ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0301 | $ 180.60 |
| 9,000+ | $ 0.0282 | $ 253.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: 16.000 MHz
- Holder Type: SMD3.2*2.5
- Frequency Tolerance: ±10ppm at 25°C±3°C
- Equivalent Series Resistance: 40 Ω Max
- Storage Temperature Range: -40°C ~ +85°C
- Operating Temperature Range: -40°C ~ +85°C
- Frequency Characteristics Over Temperature: ±10ppm -40°C ~ +85°C
- Load Capacitance (CL): 12 PF
- Drive Level: 100 μW Max
- Shunt Capacitance: 3PF MAX
- Insulation Resistance: ≥500MΩ Min at 100 V
- Mode Of Oscillation: Fundamental
- Aging: 3ppm/Year
C368735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| K3A160001230 | KYX | Similar | SMD3225-4P | 2,740 | $0.0576 $0.072 |
1 more alternative parts.View all substitutes



