TI LM3710XQBP-308
| Fabricante | |
| N.º de pieza fab. | LM3710XQBP-308 |
| Nº LCSC | C3687112 |
| Emb. | DSBGA-9 |
| Número de Cliente | |
| Atrib. clave | 200ms Active Low 1 DSBGA-9 Supervisors |
| Hoja de Datos | TI LM3710XQBP-308 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TI | |
| Emb. | DSBGA-9 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TI | |
| Emb. | DSBGA-9 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The LM3710/LM3711 series of microprocessor supervisory circuits provide the maximum flexibility for monitoring power supplies and battery controlled functions in systems without backup batteries.
Características
Traducción por IA
- Reset: Reset is asserted during power-up, power-down, and brownout conditions. RESET is guaranteed down to V_CC of 1.0V.
- Manual Reset Input: An input that asserts reset when pulled low.
- Power-Fail Input: A 1.225V threshold detector for power fail warning, or to monitor a power supply other than V_CC.
- Low Line Output: This early power failure warning indicator goes low when the supply voltage drops to a value which is 2% higher than the reset threshold voltage.
- Watchdog Timer: The WDI (Watchdog Input) monitors one of the μPs output lines for activity. If no output transition occurs during the watchdog timeout period, reset is activated.
- Standard Reset Threshold voltage: 3.08V
- No external components required
- Manual-Reset input
- RESET (LM3710) or RESET (LM3711) outputs
- Precision supply voltage monitor
- Factory programmable Reset and Watchdog Timeout Delays
- Separate Power Fail comparator
- Available in micro SMD package for minimum footprint
- ±0.5% Reset threshold accuracy at room temperature
- ±2% Reset threshold accuracy over temperature extremes
- Reset assertion down to 1V_V_CC (RESET option only)
- 28 μA V_CC supply current
Aplicaciones
Traducción por IA
- Embedded Controllers and Processors
- Intelligent Instruments
- Automotive Systems
- Critical μP Power Monitoring
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.8392 | $ 0.84 |
| 200+ | $ 0.3255 | $ 65.10 |
| 500+ | $ 0.3147 | $ 157.35 |
| 1,000+ | $ 0.3086 | $ 308.60 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TI | |
| Emb. | DSBGA-9 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | TI | |
| Emb. | DSBGA-9 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descripción | |
|---|---|---|
| Function | Watchdog timer;Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The LM3710/LM3711 series of microprocessor supervisory circuits provide the maximum flexibility for monitoring power supplies and battery controlled functions in systems without backup batteries.
Características
Traducción por IA
- Reset: Reset is asserted during power-up, power-down, and brownout conditions. RESET is guaranteed down to V_CC of 1.0V.
- Manual Reset Input: An input that asserts reset when pulled low.
- Power-Fail Input: A 1.225V threshold detector for power fail warning, or to monitor a power supply other than V_CC.
- Low Line Output: This early power failure warning indicator goes low when the supply voltage drops to a value which is 2% higher than the reset threshold voltage.
- Watchdog Timer: The WDI (Watchdog Input) monitors one of the μPs output lines for activity. If no output transition occurs during the watchdog timeout period, reset is activated.
- Standard Reset Threshold voltage: 3.08V
- No external components required
- Manual-Reset input
- RESET (LM3710) or RESET (LM3711) outputs
- Precision supply voltage monitor
- Factory programmable Reset and Watchdog Timeout Delays
- Separate Power Fail comparator
- Available in micro SMD package for minimum footprint
- ±0.5% Reset threshold accuracy at room temperature
- ±2% Reset threshold accuracy over temperature extremes
- Reset assertion down to 1V_V_CC (RESET option only)
- 28 μA V_CC supply current
Aplicaciones
Traducción por IA
- Embedded Controllers and Processors
- Intelligent Instruments
- Automotive Systems
- Critical μP Power Monitoring
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

