LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6356UVUT

Manufacturer
MPN
MAX6356UVUT
LCSC Part #
C3686957
Packaging
SOT-23-6
Customer #
Key Attributes
100ms Active Low 3 SOT-23-6 Supervisors
DatasheetMAXIM MAX6356UVUT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-6
Reset Timeout100ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage1.58V;2.78V
Number of Voltages Monitored3

Introduction

AI Translation

The MAX6351–MAX6360 microprocessor (μP) supervisors with multiple reset voltages significantly improve system reliability and accuracy compared to separate ICs or discrete components. If any input supply voltage drops below its associated preset threshold, all reset outputs are asserted. In addition, the outputs are valid as long as either input supply voltage remains greater than +1.0V. All devices in this series have an active-low debounced manual-reset input. In addition, the MAX6358/MAX6359/MAX6360 offer a watchdog timer input with a 46.4s startup timeout period and a 2.9s timeout period. The MAX6355/MAX6356/MAX6357 offer an additional voltage-monitor input to monitor a third voltage. The MAX6351 features two active-low, push-pull reset outputs, one is referenced to VCC1 and the other is referenced to VCC2. The MAX6353/MAX6356/MAX6359 offer an active-low, push-pull reset output referenced to VCC1. The MAX6354/MAX6357/MAX6360 offer an active-low, push-pull reset output referenced to VCC2. All these devices are offered with a wide variety of voltage threshold levels. They are available in 5- and 6-pin SOT23 packages and operate over the extended (-40°C to +85°C) temperature range.

Features

AI Translation
  • Precision Monitoring of Multiple +1.8V, +2.5V, +3.0V, +3.3V, and +5V Power-Supply Voltages
  • Precision Factory-Set Power-Supply Reset Thresholds
  • 20μA Supply Current
  • 100ms min Power-On-Reset Pulse Width
  • Debounced TTL/CMOS-Compatible Manual-Reset Input
  • Watchdog Timer
    • 46.4s Startup Timeout
    • 2.9s Normal Timeout
  • Fully Guaranteed Over Temperature
  • Guaranteed RESET Valid to VCC1 = 1V or VCC2 = 1V
  • Power-Supply Transient Immunity
  • No External Components for Dual-Voltage Systems
  • Small 5- and 6-Pin SOT23 Packages
  • Low Cost

Applications

AI Translation
  • Computers
  • Intelligent Instruments
  • Controllers
  • Multivoltage Systems
  • Portable/Battery-Powered Equipment