LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2777-22BM5

Manufacturer
MPN
MIC2777-22BM5
LCSC Part #
C3686737
Packaging
SOT-23-5
Customer #
Key Attributes
140ms 1.5V~5.5V 2 SOT-23-5 Supervisors
DatasheetMICROCHIP MIC2777-22BM5
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-5
output typeOpen-drain;Push-pull
Reset Timeout140ms
Operating Temperature-40℃~+85℃@(TA)
Function-
Reset Active LevelActive High;Active Low
standby current3.5uA
Voltage - Supply1.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.25V
Number of Voltages Monitored2

Introduction

AI Translation

The MIC2777 is a dual power supply supervisor that provides under-voltage monitoring, manual reset capability, and power-on reset generation in a compact 5-pin SOT package. Features include two under-voltage detectors, one fixed and one adjustable, and both active-high and active-low reset outputs. One under-voltage detector compares VDD against a fixed threshold. Ten factory-programmed thresholds are available. The other under-voltage detector is user-adjustable. The reset outputs are asserted for no less than 140ms at power-on and any time VDD or the input voltage drops below the corresponding reference voltage. They remain asserted for the timeout period after the input voltage and VDD subsequently rise back above the threshold boundaries. A reset can be generated at any time by pulling down on the adjustable input. Hysteresis is included to prevent chattering due to noise. Typical supply current is a low 3.5μA.

Features

AI Translation
  • Monitors two independent power supplies for under-voltage conditions
  • One fixed and one user adjustable input
  • 1.5% threshold accuracy
  • Choice of factory-programmed thresholds
  • User-adjustable input can monitor supplies as low as 0.3V
  • Generates 140ms (minimum) power-on RESET pulse
  • Manual reset capability
  • Both active-high and active-low RESET outputs Input may be pulled above VDD (abs. max.) /RST output valid down to 1.2V
  • Ultra-low supply current, 3.5μA typical
  • Rejects brief input transients IttyBitty 5-pin SOT-23 package

Applications

AI Translation
  • Monitoring processor, ASIC, or FPGA core and I/O voltages
  • Computer systems
  • PDAs, hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / Cellular systems
  • Networking hardware