TI BQ24013DRC
| Manufacturer | |
| MPN | BQ24013DRC |
| LCSC Part # | C3686563 |
| Packaging | DSO-N10 |
| Customer # | |
| Key Attributes | Single-Chip, Li-Ion Charge Management IC for Handheld Applications |
| Datasheet | TI BQ24013DRC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | DSO-N10 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3V~16.5V | |
| Quiescent Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Short-Circuit Protection;Overvoltage Protection | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | DSO-N10 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3V~16.5V | |
| Quiescent Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Short-Circuit Protection;Overvoltage Protection | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
Small 3 mm × 3 mm MLP (QFN) Package - Ideal for Low-Dropout Designs for Single-Cell Li-Ion or Li-Pol Packs in Space Limited Applications - Integrated Power FET and Current Sensor for Up to 1-A Charge Applications - Reverse Leakage Protection Prevents Battery Drainage - Integrated Current and Voltage Regulation - ± 0.5% Voltage Regulation Accuracy - Charge Termination by Minimum Current and Time - Precharge Conditioning With Safety Timer - Status Outputs for LED or System Interface Indicates Charge and Fault Conditions - Battery Insertion and Removal Detection - Works With Regulated and Unregulated Supplies - Short-Circuit Protection
Features
- Small 3 mm×3 mm MLP (QFN) Package ldeal for Low-Dropout Designs for Single-Cell Li-lon or Li-Pol Packs in Space Limited Applications
- Integrated Power FET and Current Sensor for Up to 1-A Charge Applications
- Reverse Leakage Protection Prevents Battery Drainage
- Integrated Current and Voltage Regulation ±0.5% Voltage Regulation Accuracy
- Charge Termination by Minimum Current and Time
- Precharge Conditioning With Safety Timer
- Status Outputs for LED or System Interface Indicates Charge and Fault Conditions
- Battery Insertion and Removal Detection
- Works With Regulated and Unregulated Supplies
- Short-Circuit Protection
Applications
- Cellular Phones
- PDAs, MP3 Players
- Digital Cameras
- Internet Appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | DSO-N10 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3V~16.5V | |
| Quiescent Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Short-Circuit Protection;Overvoltage Protection | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | DSO-N10 | |
| End-Off Voltage | - | |
| Voltage - Supply | 3V~16.5V | |
| Quiescent Current | 5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Short-Circuit Protection;Overvoltage Protection | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
Small 3 mm × 3 mm MLP (QFN) Package - Ideal for Low-Dropout Designs for Single-Cell Li-Ion or Li-Pol Packs in Space Limited Applications - Integrated Power FET and Current Sensor for Up to 1-A Charge Applications - Reverse Leakage Protection Prevents Battery Drainage - Integrated Current and Voltage Regulation - ± 0.5% Voltage Regulation Accuracy - Charge Termination by Minimum Current and Time - Precharge Conditioning With Safety Timer - Status Outputs for LED or System Interface Indicates Charge and Fault Conditions - Battery Insertion and Removal Detection - Works With Regulated and Unregulated Supplies - Short-Circuit Protection
Features
- Small 3 mm×3 mm MLP (QFN) Package ldeal for Low-Dropout Designs for Single-Cell Li-lon or Li-Pol Packs in Space Limited Applications
- Integrated Power FET and Current Sensor for Up to 1-A Charge Applications
- Reverse Leakage Protection Prevents Battery Drainage
- Integrated Current and Voltage Regulation ±0.5% Voltage Regulation Accuracy
- Charge Termination by Minimum Current and Time
- Precharge Conditioning With Safety Timer
- Status Outputs for LED or System Interface Indicates Charge and Fault Conditions
- Battery Insertion and Removal Detection
- Works With Regulated and Unregulated Supplies
- Short-Circuit Protection
Applications
- Cellular Phones
- PDAs, MP3 Players
- Digital Cameras
- Internet Appliances
C3686563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

