LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX821MUS

Manufacturer
MPN
MAX821MUS
LCSC Part #
C3686355
Packaging
SOT-143-4
Customer #
Key Attributes
1ms Active Low 1V~5.5V 1 SOT-143-4 Supervisors
DatasheetMAXIM MAX821MUS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-143-4
Reset Timeout1ms
Operating Temperature-40℃~+125℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.38V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX821/MAX822 microprocessor (µP) supervisory circuits monitor power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V-powered or 3V-powered circuits. The MAX821/MAX822 also provide a power-on reset timeout delay that is pin selectable to 1ms (max), 20ms (min), or 100ms (min). These devices perform a single function: they assert a reset signal whenever the VCC supply voltage falls below a preset threshold, and they keep reset asserted for the pin-selected reset timeout delay after VCC has risen above the reset threshold. The only difference between the two devices is that the MAX821 has an active-low RESET output (which is guaranteed to be in the correct state for VCC down to 1V), while the MAX822 has an active-high RESET output. The reset comparator is designed to ignore fast transients on VCC. Reset thresholds suitable for operation with a variety of supply voltages are available. Low supply current makes the MAX821/MAX822 ideal for use in portable equipment. These devices come in a 4-pin SOT143 package.

Features

AI Translation
  • Pin-Selectable, Precision Power-On Reset Delay: 1ms (max), 20ms (min), or 100ms (min)
  • Precision Monitoring of ±3V to +5V Power-Supply Voltages
  • 2.5µA Supply Current
  • Guaranteed Over Temperature (-40°C to +125°C)
  • Guaranteed RESET Valid to Vcc = 1V (MAX821)
  • Power-Supply Transient Immunity
  • No External Components
  • SOT143 Package

Applications

AI Translation
  • Bar-Code Scanners
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical µP and µC Power Monitoring
  • Portable/Battery-Powered Equipment