MICROCHIP MIC809LU
| Manufacturer | |
| MPN | MIC809LU |
| LCSC Part # | C3686339 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 140ms Active Low 1 SOT-23-3 Supervisors |
| Datasheet | MICROCHIP MIC809LU |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
MIC809 and MIC810 are low-cost microprocessor supervisory circuits designed to monitor power supplies in microprocessor-based systems. These devices assert a reset signal when the supply voltage falls below a specified reset threshold. Several reset threshold options are available to accommodate systems powered by 3V, 3.3V, or 5V supplies. The MIC809 provides an active-low /RESET output, while the MIC810 provides an active-high RESET output. After VCC rises above the specified reset threshold, the reset output is guaranteed to remain asserted for a minimum of 140ms. The MIC809/810 feature a push-pull output stage, eliminating the need for an external pull-up resistor. The MIC809/810 are available in 3-pin SOT-23 and SC-70 packages. A shorter reset timeout version (30ms minimum) is also available for the MIC809; refer to MIC809-5.
Features
- Precision voltage monitor for 3V, 3.3V, or 5V supplies
- SOT-23 package: /RESET remains valid down to VCC = 1.4V
- SC70 package: /RESET remains valid down to VCC = 1V
- SOT-23 package: typical supply current less than 15µA
- SC70 package: typical supply current 5µA
- Minimum 140ms reset pulse width
- Available in 3-pin SOT-23 and SC-70 packages
Applications
- Portable devices
- Smart instruments
- Critical microprocessor power monitoring
- Printers/computers
- Controllers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
MIC809 and MIC810 are low-cost microprocessor supervisory circuits designed to monitor power supplies in microprocessor-based systems. These devices assert a reset signal when the supply voltage falls below a specified reset threshold. Several reset threshold options are available to accommodate systems powered by 3V, 3.3V, or 5V supplies. The MIC809 provides an active-low /RESET output, while the MIC810 provides an active-high RESET output. After VCC rises above the specified reset threshold, the reset output is guaranteed to remain asserted for a minimum of 140ms. The MIC809/810 feature a push-pull output stage, eliminating the need for an external pull-up resistor. The MIC809/810 are available in 3-pin SOT-23 and SC-70 packages. A shorter reset timeout version (30ms minimum) is also available for the MIC809; refer to MIC809-5.
Features
- Precision voltage monitor for 3V, 3.3V, or 5V supplies
- SOT-23 package: /RESET remains valid down to VCC = 1.4V
- SC70 package: /RESET remains valid down to VCC = 1V
- SOT-23 package: typical supply current less than 15µA
- SC70 package: typical supply current 5µA
- Minimum 140ms reset pulse width
- Available in 3-pin SOT-23 and SC-70 packages
Applications
- Portable devices
- Smart instruments
- Critical microprocessor power monitoring
- Printers/computers
- Controllers
C3686339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

